


SMLJ70CA | |
|---|---|
DigiKey Part Number | SMLJ70CABTR-ND - Tape & Reel (TR) SMLJ70CABCT-ND - Cut Tape (CT) SMLJ70CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ70CA |
Description | TVS DIODE 70VWM 113VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ70CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 $ | 1,98 $ |
| 10 | 1,25800 $ | 12,58 $ |
| 100 | 0,84580 $ | 84,58 $ |
| 500 | 0,66908 $ | 334,54 $ |
| 1.000 | 0,61223 $ | 612,23 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54006 $ | 1.620,18 $ |
| 6.000 | 0,50374 $ | 3.022,44 $ |
| 9.000 | 0,48525 $ | 4.367,25 $ |
| 15.000 | 0,46500 $ | 6.975,00 $ |
| Unit Price without VAT: | 1,98000 $ |
|---|---|
| Unit Price with VAT: | 2,35620 $ |




