103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ64CA

DigiKey Part Number
SMLJ64CABTR-ND - Tape & Reel (TR)
SMLJ64CABCT-ND - Cut Tape (CT)
SMLJ64CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ64CA
Description
TVS DIODE 64VWM 103VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ64CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,06900 €10,69 €
1000,71880 €71,88 €
5000,56866 €284,33 €
1.0000,52033 €520,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45900 €1.377,00 €
6.0000,42813 €2.568,78 €
9.0000,41241 €3.711,69 €
15.0000,39520 €5.928,00 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €