



SMLJ51CA-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ51CA-QTR-ND - Tape & Reel (TR) 118-SMLJ51CA-QCT-ND - Cut Tape (CT) 118-SMLJ51CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ51CA-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ51CA-Q Models |
Category | Current - Peak Pulse (10/1000µs) 36.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17100 € | 11,71 € |
| 100 | 0,79120 € | 79,12 € |
| 500 | 0,62832 € | 314,16 € |
| 1.000 | 0,57593 € | 575,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50946 € | 1.528,38 € |
| 6.000 | 0,47601 € | 2.856,06 € |
| 9.000 | 0,45898 € | 4.130,82 € |
| 15.000 | 0,44620 € | 6.693,00 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

