



SMLJ51A-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ51A-QTR-ND - Tape & Reel (TR) 118-SMLJ51A-QCT-ND - Cut Tape (CT) 118-SMLJ51A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ51A-Q |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ51A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 36.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,58560 € | 58,56 € |
| 500 | 0,47590 € | 237,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38953 € | 1.168,59 € |
| 6.000 | 0,38867 € | 2.332,02 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

