


SMLJ45CA | |
|---|---|
DigiKey Part Number | 118-SMLJ45CATR-ND - Tape & Reel (TR) 118-SMLJ45CACT-ND - Cut Tape (CT) 118-SMLJ45CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ45CA |
Description | TVS DIODE 45VWM 72.7VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 41.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ45CA Models |
Category | Current - Peak Pulse (10/1000µs) 41.2A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06900 € | 10,69 € |
| 100 | 0,71880 € | 71,88 € |
| 500 | 0,56866 € | 284,33 € |
| 1.000 | 0,52033 € | 520,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45900 € | 1.377,00 € |
| 6.000 | 0,42813 € | 2.568,78 € |
| 9.000 | 0,41241 € | 3.711,69 € |
| 15.000 | 0,39520 € | 5.928,00 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


