45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ28CA

DigiKey Part Number
SMLJ28CABTR-ND - Tape & Reel (TR)
SMLJ28CABCT-ND - Cut Tape (CT)
SMLJ28CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ28CA
Description
TVS DIODE 28VWM 45.4VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ28CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.954
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
100,99900 €9,99 €
1000,66970 €66,97 €
5000,52826 €264,13 €
1.0000,48274 €482,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42496 €1.274,88 €
6.0000,39588 €2.375,28 €
9.0000,38107 €3.429,63 €
15.0000,36444 €5.466,60 €
21.0000,36121 €7.585,41 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €