



SMLJ26A-Q | |
|---|---|
DigiKey Part Number | 118-SMLJ26A-QTR-ND - Tape & Reel (TR) 118-SMLJ26A-QCT-ND - Cut Tape (CT) 118-SMLJ26A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ26A-Q |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ26A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04400 € | 10,44 € |
| 100 | 0,70050 € | 70,05 € |
| 500 | 0,55358 € | 276,79 € |
| 1.000 | 0,50629 € | 506,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44627 € | 1.338,81 € |
| 6.000 | 0,41607 € | 2.496,42 € |
| 9.000 | 0,40069 € | 3.606,21 € |
| 15.000 | 0,38342 € | 5.751,30 € |
| 21.000 | 0,38246 € | 8.031,66 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

