


SMLJ24CA | |
|---|---|
DigiKey Part Number | SMLJ24CABTR-ND - Tape & Reel (TR) SMLJ24CABCT-ND - Cut Tape (CT) SMLJ24CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ24CA |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ24CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,49490 € | 49,49 € |
| 500 | 0,44998 € | 224,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36707 € | 1.101,21 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


