


SMLJ18CA | |
|---|---|
DigiKey Part Number | SMLJ18CABTR-ND - Tape & Reel (TR) SMLJ18CABCT-ND - Cut Tape (CT) SMLJ18CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ18CA |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ18CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99900 € | 9,99 € |
| 100 | 0,66970 € | 66,97 € |
| 500 | 0,52826 € | 264,13 € |
| 1.000 | 0,48274 € | 482,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42496 € | 1.274,88 € |
| 6.000 | 0,39588 € | 2.375,28 € |
| 9.000 | 0,38107 € | 3.429,63 € |
| 15.000 | 0,36444 € | 5.466,60 € |
| 21.000 | 0,36121 € | 7.585,41 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


