


SMLJ18CA-R | |
|---|---|
DigiKey Part Number | 118-SMLJ18CA-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ18CA-R |
Description | 3KW TRANSIENT VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39843 € | 1.195,29 € |
| 6.000 | 0,37117 € | 2.227,02 € |
| 9.000 | 0,36576 € | 3.291,84 € |
| Unit Price without VAT: | 0,39843 € |
|---|---|
| Unit Price with VAT: | 0,47413 € |

