


SMLJ16CA-R | |
|---|---|
DigiKey Part Number | 118-SMLJ16CA-RTR-ND - Tape & Reel (TR) 118-SMLJ16CA-RCT-ND - Cut Tape (CT) 118-SMLJ16CA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ16CA-R |
Description | 3KW TRANSIENT VOLTAGE SUPPRESOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 115.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,00700 € | 10,07 € |
| 100 | 0,67510 € | 67,51 € |
| 500 | 0,53250 € | 266,25 € |
| 1.000 | 0,48661 € | 486,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42836 € | 1.285,08 € |
| 6.000 | 0,39905 € | 2.394,30 € |
| 9.000 | 0,38412 € | 3.457,08 € |
| 15.000 | 0,36736 € | 5.510,40 € |
| 21.000 | 0,36410 € | 7.646,10 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

