193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMLJ120A

DigiKey Part Number
SMLJ120ABTR-ND - Tape & Reel (TR)
SMLJ120ABCT-ND - Cut Tape (CT)
SMLJ120ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ120A
Description
TVS DIODE 120VWM 193VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
193V Clamp 15.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
15.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,95500 €9,55 €
1000,63860 €63,86 €
5000,50274 €251,37 €
1.0000,45901 €459,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40351 €1.210,53 €
6.0000,37557 €2.253,42 €
9.0000,36135 €3.252,15 €
15.0000,34537 €5.180,55 €
21.0000,33996 €7.139,16 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €