


SMLJ10A | |
|---|---|
DigiKey Part Number | SMLJ10ABTR-ND - Tape & Reel (TR) SMLJ10ABCT-ND - Cut Tape (CT) SMLJ10ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ10A |
Description | TVS DIODE 10VWM 17VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ10A Models |
Category | Current - Peak Pulse (10/1000µs) 176.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91000 € | 9,10 € |
| 100 | 0,60710 € | 60,71 € |
| 500 | 0,47696 € | 238,48 € |
| 1.000 | 0,43508 € | 435,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38190 € | 1.145,70 € |
| 6.000 | 0,35514 € | 2.130,84 € |
| 9.000 | 0,34151 € | 3.073,59 € |
| 15.000 | 0,32620 € | 4.893,00 € |
| 21.000 | 0,31871 € | 6.692,91 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


