


SMLJ100A | |
|---|---|
DigiKey Part Number | SMLJ100ABTR-ND - Tape & Reel (TR) SMLJ100ABCT-ND - Cut Tape (CT) SMLJ100ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ100A |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 $ | 1,77 $ |
| 10 | 1,12400 $ | 11,24 $ |
| 100 | 0,75140 $ | 75,14 $ |
| 500 | 0,59152 $ | 295,76 $ |
| 1.000 | 0,54008 $ | 540,08 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47477 $ | 1.424,31 $ |
| 6.000 | 0,44190 $ | 2.651,40 $ |
| 9.000 | 0,42516 $ | 3.826,44 $ |
| 15.000 | 0,40636 $ | 6.095,40 $ |
| 21.000 | 0,40000 $ | 8.400,00 $ |
| Unit Price without VAT: | 1,77000 $ |
|---|---|
| Unit Price with VAT: | 2,10630 $ |

