5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ75CA

DigiKey Part Number
SMCJ75CABTR-ND - Tape & Reel (TR)
SMCJ75CABCT-ND - Cut Tape (CT)
SMCJ75CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ75CA
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ75CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,23400 €2,34 €
1000,21590 €21,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17598 €527,94 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €