


SMCJ75CA-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ75CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ75CA-QH |
Description | TVS DIODE 75VWM 157.3V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 157.3V Clamp 62A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ75CA-QH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 157.3V | |
Current - Peak Pulse (10/1000µs) | 62A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26839 € | 402,59 € |
| 3.000 | 0,24864 € | 745,92 € |
| 4.500 | 0,23852 € | 1.073,34 € |
| 7.500 | 0,23104 € | 1.732,80 € |
| Unit Price without VAT: | 0,26839 € |
|---|---|
| Unit Price with VAT: | 0,31938 € |

