


SMCJ75A-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ75A-QTR-ND - Tape & Reel (TR) 118-SMCJ75A-QCT-ND - Cut Tape (CT) 118-SMCJ75A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ75A-Q |
Description | TVS DIODE 75VWM 157.3V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 157.3V Clamp 62A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 157.3V | |
Current - Peak Pulse (10/1000µs) | 62A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,36620 € | 36,62 € |
| 500 | 0,30634 € | 153,17 € |
| 1.000 | 0,26084 € | 260,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24101 € | 723,03 € |
| 6.000 | 0,22260 € | 1.335,60 € |
| 9.000 | 0,21322 € | 1.918,98 € |
| 15.000 | 0,20269 € | 3.040,35 € |
| 21.000 | 0,20189 € | 4.239,69 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

