5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ64CA

DigiKey Part Number
SMCJ64CABTR-ND - Tape & Reel (TR)
SMCJ64CABCT-ND - Cut Tape (CT)
SMCJ64CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ64CA
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ64CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,37800 €3,78 €
1000,21540 €21,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18224 €546,72 €
6.0000,17598 €1.055,88 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €