5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ45A

DigiKey Part Number
SMCJ45ABTR-ND - Tape & Reel (TR)
SMCJ45ABCT-ND - Cut Tape (CT)
SMCJ45ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ45A
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ45A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23900 €2,39 €
1000,18570 €18,57 €
5000,17312 €86,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14143 €424,29 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €