



SMCJ36A-Q | |
|---|---|
DigiKey Part Number | 118-SMCJ36A-QTR-ND - Tape & Reel (TR) 118-SMCJ36A-QCT-ND - Cut Tape (CT) 118-SMCJ36A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36A-Q |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ36A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 25.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64200 € | 6,42 € |
| 100 | 0,42050 € | 42,05 € |
| 500 | 0,32556 € | 162,78 € |
| 1.000 | 0,29498 € | 294,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25613 € | 768,39 € |
| 6.000 | 0,23657 € | 1.419,42 € |
| 9.000 | 0,22660 € | 2.039,40 € |
| 15.000 | 0,21541 € | 3.231,15 € |
| 21.000 | 0,20878 € | 4.384,38 € |
| 30.000 | 0,20234 € | 6.070,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

