SMCJ24A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 8.674
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14.242
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.500
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 760
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24472 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31604 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 2.980
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 1,80138 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,14315 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,36260 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11.718
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10690 €
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

SMCJ24A-QH

DigiKey Part Number
SMCJ24A-QH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ24A-QH
Description
TVS DIODE 24VWM 38.9VC DO214AB
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ24A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.