


SMCJ250A | |
|---|---|
DigiKey Part Number | SMCJ250ABBTR-ND - Tape & Reel (TR) SMCJ250ABBCT-ND - Cut Tape (CT) SMCJ250ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ250A |
Description | TVS DIODE 250VWM 405VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ250A Models |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 250V | Supplier Device Package |
Voltage - Breakdown (Min) 279V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 405V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73500 € | 7,35 € |
| 100 | 0,48520 € | 48,52 € |
| 500 | 0,37778 € | 188,89 € |
| 1.000 | 0,34318 € | 343,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29925 € | 897,75 € |
| 6.000 | 0,27713 € | 1.662,78 € |
| 9.000 | 0,26587 € | 2.392,83 € |
| 15.000 | 0,25321 € | 3.798,15 € |
| 21.000 | 0,24572 € | 5.160,12 € |
| 30.000 | 0,23903 € | 7.170,90 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |


