


SMCJ18A | |
|---|---|
DigiKey Part Number | SMCJ18ABTR-ND - Tape & Reel (TR) SMCJ18ABCT-ND - Cut Tape (CT) SMCJ18ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ18A Models |
Category | Current - Peak Pulse (10/1000µs) 51.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 20V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49400 € | 4,94 € |
| 100 | 0,32000 € | 32,00 € |
| 500 | 0,24518 € | 122,59 € |
| 1.000 | 0,22105 € | 221,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19038 € | 571,14 € |
| 6.000 | 0,17494 € | 1.049,64 € |
| 9.000 | 0,16707 € | 1.503,63 € |
| 15.000 | 0,15822 € | 2.373,30 € |
| 21.000 | 0,15299 € | 3.212,79 € |
| 30.000 | 0,14790 € | 4.437,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



