


SMCJ16A | |
|---|---|
DigiKey Part Number | SMCJ16ABTR-ND - Tape & Reel (TR) SMCJ16ABCT-ND - Cut Tape (CT) SMCJ16ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16A |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,39300 € | 3,93 € |
| 100 | 0,26520 € | 26,52 € |
| 500 | 0,17312 € | 86,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16151 € | 484,53 € |
| 6.000 | 0,14338 € | 860,28 € |
| 9.000 | 0,14208 € | 1.278,72 € |
| 15.000 | 0,14143 € | 2.121,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



