



SMBJ26CA-Q | |
|---|---|
DigiKey Part Number | SMBJ26CA-QTR-ND - Tape & Reel (TR) SMBJ26CA-QCT-ND - Cut Tape (CT) SMBJ26CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-Q |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,13990 € | 13,99 € |
| 500 | 0,13214 € | 66,07 € |
| 1.000 | 0,13128 € | 131,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11401 € | 342,03 € |
| 6.000 | 0,11012 € | 660,72 € |
| 9.000 | 0,10900 € | 981,00 € |
| 75.000 | 0,10688 € | 8.016,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










