PTVS20VS1UR,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13413 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.763
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 3.720
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 837
Unit Price: 0,31000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09873 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,09873 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 20.000
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 19.975
Unit Price: 0,38000 €
Datasheet
PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS20VS1UR,115

DigiKey Part Number
1727-5865-2-ND - Tape & Reel (TR)
1727-5865-1-ND - Cut Tape (CT)
1727-5865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS20VS1UR,115
Description
TVS DIODE 20VWM 32.4VC SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35600 €3,56 €
500,25800 €12,90 €
1000,22620 €22,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12899 €386,97 €
6.0000,11737 €704,22 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €