Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMAJ110A | |
|---|---|
DigiKey Part Number | SMAJ110ABTR-ND - Tape & Reel (TR) SMAJ110ABCT-ND - Cut Tape (CT) SMAJ110ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ110A |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12780 € | 12,78 € |
| 500 | 0,12364 € | 61,82 € |
| 1.000 | 0,08464 € | 84,64 € |
| 2.000 | 0,08421 € | 168,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08292 € | 414,60 € |
| 10.000 | 0,06564 € | 656,40 € |
| 15.000 | 0,06435 € | 965,25 € |
| 25.000 | 0,06370 € | 1.592,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |










