
SF-2410FP0062T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP0062T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP0062T-2CT-ND - Cut Tape (CT) 118-SF-2410FP0062T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP0062T-2 |
Description | FUSE BRDMT 62MA 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0012 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 6.653 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 5 | 4,72800 € | 23,64 € |
| 10 | 4,36300 € | 43,63 € |
| 50 | 3,61760 € | 180,88 € |
| 100 | 3,33630 € | 333,63 € |
| 250 | 2,99588 € | 748,97 € |
| 500 | 2,90722 € | 1.453,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,54136 € | 2.541,36 € |
| 2.000 | 2,37518 € | 4.750,36 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |


