SF-1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S050-2

DigiKey Part Number
SF-1206S050-2TR-ND - Tape & Reel (TR)
SF-1206S050-2CT-ND - Cut Tape (CT)
SF-1206S050-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S050-2
Description
FUSE BOARD MNT 500MA 63VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S050-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.03
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
DC Cold Resistance
0.385 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
50,43600 €2,18 €
100,40200 €4,02 €
500,33340 €16,67 €
1000,30770 €30,77 €
2500,27664 €69,16 €
5000,25514 €127,57 €
1.0000,23527 €235,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19455 €972,75 €
10.0000,17909 €1.790,90 €
15.0000,17274 €2.591,10 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €