
SF-0603SP100R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP100R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP100R-2CT-ND - Cut Tape (CT) 118-SF-0603SP100R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP100R-2 |
Description | FUSE BOARD MNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.059 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69000 € | 6,90 € |
| 50 | 0,57280 € | 28,64 € |
| 100 | 0,52850 € | 52,85 € |
| 250 | 0,47508 € | 118,77 € |
| 500 | 0,43810 € | 219,05 € |
| 1.000 | 0,40387 € | 403,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33368 € | 1.668,40 € |
| 10.000 | 0,31309 € | 3.130,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




