SF-0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603S315-2

DigiKey Part Number
SF-0603S315-2TR-ND - Tape & Reel (TR)
SF-0603S315-2CT-ND - Cut Tape (CT)
SF-0603S315-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603S315-2
Description
FUSE BOARD MNT 3.15A 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603S315-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.279
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.015 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
50,65200 €3,26 €
100,60300 €6,03 €
500,50040 €25,02 €
1000,46180 €46,18 €
2500,41508 €103,77 €
5000,38280 €191,40 €
1.0000,35292 €352,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26991 €1.349,55 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €