
PYD20-72WS12 | |
|---|---|
DigiKey Part Number | 285-PYD20-72WS12-ND |
Manufacturer | |
Manufacturer Product Number | PYD20-72WS12 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYD20-72WS12 Models |
Category | Voltage - Isolation 4.2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 8.5V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 1.67A | Standard Number 62368-1 |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,97000 € | 72,97 € |
| 10 | 69,10800 € | 691,08 € |
| 25 | 67,62600 € | 1.690,65 € |
| 50 | 66,52420 € | 3.326,21 € |
| 100 | 65,43860 € | 6.543,86 € |
| Unit Price without VAT: | 72,97000 € |
|---|---|
| Unit Price with VAT: | 86,83430 € |

