
SF-0603F050-2 | |
|---|---|
DigiKey Part Number | SF-0603F050-2TR-ND - Tape & Reel (TR) SF-0603F050-2CT-ND - Cut Tape (CT) SF-0603F050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F050-2 |
Description | FUSE BOARD MNT 500MA 50VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.005 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58100 € | 5,81 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,44500 € | 44,50 € |
| 250 | 0,39996 € | 99,99 € |
| 500 | 0,36886 € | 184,43 € |
| 1.000 | 0,34006 € | 340,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28105 € | 1.405,25 € |
| 10.000 | 0,25911 € | 2.591,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











