
SF-0402F050-2 | |
|---|---|
DigiKey Part Number | SF-0402F050-2TR-ND - Tape & Reel (TR) SF-0402F050-2CT-ND - Cut Tape (CT) SF-0402F050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F050-2 |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00317 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.32 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,32630 € | 32,63 € |
| 250 | 0,29332 € | 73,33 € |
| 500 | 0,27054 € | 135,27 € |
| 1.000 | 0,24947 € | 249,47 € |
| 5.000 | 0,22552 € | 1.127,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18425 € | 1.842,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |



