
SE85AAA | |
|---|---|
DigiKey Part Number | 118-SE85AAATR-ND - Tape & Reel (TR) 118-SE85AAACT-ND - Cut Tape (CT) 118-SE85AAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE85AAA |
Description | SE85AAA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 85°C (185°F) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | 77°F (25°C) | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 54.0 | |
Current Rating (Amps) | 5 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | 4-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,08700 € | 10,87 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,90100 € | 45,05 € |
| 100 | 0,84700 € | 84,70 € |
| 250 | 0,79212 € | 198,03 € |
| 500 | 0,76030 € | 380,15 € |
| 1.000 | 0,73497 € | 734,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61793 € | 3.089,65 € |
| 10.000 | 0,58564 € | 5.856,40 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


