
SE77AAA | |
|---|---|
DigiKey Part Number | 118-SE77AAATR-ND - Tape & Reel (TR) 118-SE77AAACT-ND - Cut Tape (CT) 118-SE77AAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE77AAA |
Description | SE77AAA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 5 A 77°C (171°F) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Rated Functioning Temperature 77°C (171°F) |
Manufacturer Bourns Inc. | Reset Temperature 40°C (104°F) |
Series | Voltage Rating - DC 54.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5 A |
Part Status Active | Approval Agency cUL, TUV, UL |
Type Breaker | Package / Case 4-SMD, Flat Leads |
Holding Temperature 77°F (25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,95680 € | 23,92 € |
| 50 | 0,88980 € | 44,49 € |
| 100 | 0,83650 € | 83,65 € |
| 250 | 0,78228 € | 195,57 € |
| 500 | 0,75086 € | 375,43 € |
| 1.000 | 0,72583 € | 725,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61025 € | 3.051,25 € |
| 10.000 | 0,57836 € | 5.783,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

