SDR2207-R80M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,57034 €
Datasheet
800 nH Unshielded Drum Core, Wirewound Inductor 16 A 2.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR2207-R80M

DigiKey Part Number
SDR2207-R80M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDR2207-R80M
Description
FIXED IND 800NH 16A 2.8 MOHM SMD
Customer Reference
Detailed Description
800 nH Unshielded Drum Core, Wirewound Inductor 16 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Unshielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
30 @ 5MHz
Frequency - Self Resonant
102MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.866" L x 0.591" W (22.00mm x 15.00mm)
Height - Seated (Max)
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes