
SDR2207-R80ML | |
|---|---|
DigiKey Part Number | SDR2207-R80MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR2207-R80ML |
Description | FIXED IND 800NH 16A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 800 nH Unshielded Drum Core, Wirewound Inductor 16 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-R80ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.8mOhm Max |
Series | Q @ Freq 30 @ 5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 102MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56324 € | 281,62 € |
| Unit Price without VAT: | 0,56324 € |
|---|---|
| Unit Price with VAT: | 0,67026 € |

