Direct
Similar

SDR1806-220ML | |
|---|---|
DigiKey Part Number | 118-SDR1806-220MLTR-ND - Tape & Reel (TR) 118-SDR1806-220MLCT-ND - Cut Tape (CT) 118-SDR1806-220MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1806-220ML |
Description | FIXED IND 22UH 3.6A 45 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 3.6 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1806-220ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 13MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.272" (6.90mm) |
Current - Saturation (Isat) 6.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.223NLT | Pulse Electronics | 2.230 | 553-1512-1-ND | 1,16000 € | Direct |
| P0250.223NL | Pulse Electronics | 4 | 553-2822-ND | 0,74960 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,56000 € | 56,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51808 € | 129,52 € |
| 500 | 0,48852 € | 244,26 € |
| 750 | 0,47201 € | 354,01 € |
| 1.250 | 0,45202 € | 565,02 € |
| 1.750 | 0,43933 € | 768,83 € |
| 2.500 | 0,42628 € | 1.065,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


