
P0250.223NLT | |
|---|---|
DigiKey Part Number | 553-1512-2-ND - Tape & Reel (TR) 553-1512-1-ND - Cut Tape (CT) 553-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.223NLT |
Description | FIXED IND 22UH 3.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Wirewound Inductor 3.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.223NLT Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,94800 € | 9,48 € |
| 100 | 0,77950 € | 77,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72124 € | 180,31 € |
| 500 | 0,68008 € | 340,04 € |
| 750 | 0,65711 € | 492,83 € |
| 1.250 | 0,62930 € | 786,62 € |
| 1.750 | 0,61165 € | 1.070,39 € |
| 2.500 | 0,59349 € | 1.483,72 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


