Direct
Similar

SDR1005-150M | |
|---|---|
DigiKey Part Number | SDR1005-150M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR1005-150M |
Description | FIXED IND 15UH 2.5A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-150M Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 42 @ 2.7MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 22MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1005-150ML | Bourns Inc. | 4.378 | SDR1005-150MLCT-ND | 0,59000 € | Direct |
| P0751.153NLT | Pulse Electronics | 35.967 | 553-1062-1-ND | 0,93000 € | Similar |



