Direct
Similar



SDR0403-5R6ML | |
|---|---|
DigiKey Part Number | SDR0403-5R6MLTR-ND - Tape & Reel (TR) SDR0403-5R6MLCT-ND - Cut Tape (CT) SDR0403-5R6MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-5R6ML |
Description | FIXED IND 5.6UH 1.6A 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-5R6ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 28 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 2.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM43-5R6M-RC | Bourns Inc. | 0 | PM43-5R6M-RC-ND | 0,37460 € | Direct |
| PF0580.562NL | Pulse Electronics | 260 | 553-3066-ND | 0,31333 € | Similar |
| SC43-5R6 | Signal Transformer | 0 | SC43-5R6-ND | 0,18324 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,26660 € | 26,66 € |
| 1.000 | 0,21927 € | 219,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20676 € | 413,52 € |
| 4.000 | 0,19497 € | 779,88 € |
| 6.000 | 0,18840 € | 1.130,40 € |
| 10.000 | 0,18044 € | 1.804,40 € |
| 14.000 | 0,17538 € | 2.455,32 € |
| 20.000 | 0,17018 € | 3.403,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |





