5.6 µH Unshielded Wirewound Inductor 1.68 A 101mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC43-5R6

DigiKey Part Number
SC43-5R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC43-5R6
Description
FIXED IND 5.6UH 1.68A 101 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Wirewound Inductor 1.68 A 101mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
101mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.189" L x 0.169" W (4.80mm x 4.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,18324 €824,58 €
Unit Price without VAT:0,18324 €
Unit Price with VAT:0,21806 €