15 µH Unshielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard
SDR0403 Series

SDR0403-150ML

DigiKey Part Number
SDR0403-150MLTR-ND - Tape & Reel (TR)
SDR0403-150MLCT-ND - Cut Tape (CT)
SDR0403-150MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-150ML
Description
FIXED IND 15UH 920MA 240 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-150ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
240mOhm Max
Series
Q @ Freq
28 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
28MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Current - Saturation (Isat)
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM43-150M-RCBourns Inc.167M8505CT-ND0,72000 €Direct
LD1-150-REaton - Electronics Division1.995283-LD1-150-RCT-ND1,14000 €Similar
PF0580.153NLPulse Electronics5.390553-3062-ND0,36656 €Similar
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
1000,26660 €26,66 €
1.0000,21927 €219,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20676 €413,52 €
4.0000,19497 €779,88 €
6.0000,18840 €1.130,40 €
10.0000,18044 €1.804,40 €
14.0000,17538 €2.455,32 €
20.0000,17018 €3.403,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €