
PM43-150M-RC | |
|---|---|
DigiKey Part Number | M8505TR-ND - Tape & Reel (TR) M8505CT-ND - Cut Tape (CT) M8505DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM43-150M-RC |
Description | FIXED IND 15UH 920MA 240 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 920 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM43-150M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Q @ Freq 28 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 28MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-150ML | Bourns Inc. | 36 | SDR0403-150MLCT-ND | 0,39000 € | Direct |
| LD1-150-R | Eaton - Electronics Division | 1.995 | 283-LD1-150-RCT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,49020 € | 49,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38959 € | 584,38 € |
| 3.000 | 0,36740 € | 1.102,20 € |
| 4.500 | 0,35502 € | 1.597,59 € |
| 7.500 | 0,34004 € | 2.550,30 € |
| 10.500 | 0,33053 € | 3.470,57 € |
| 15.000 | 0,32074 € | 4.811,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

