



SC82AAB | |
|---|---|
DigiKey Part Number | SC82AABTR-ND - Tape & Reel (TR) SC82AABCT-ND - Cut Tape (CT) SC82AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC82AAB |
Description | TCO 28VDC 25A 82C (180F) SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SC82AAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | 25°C (77°F) | |
Rated Functioning Temperature | 82°C (180°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40596 € | 2.029,80 € |
| 10.000 | 0,38867 € | 3.886,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,91000 € | 4,55 € |
| 10 | 0,84000 € | 8,40 € |
| 50 | 0,69740 € | 34,87 € |
| 100 | 0,64340 € | 64,34 € |
| 250 | 0,57828 € | 144,57 € |
| 500 | 0,53324 € | 266,62 € |
| 1.000 | 0,49151 € | 491,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,64000 € | 6,40 € |
| 50 | 0,52980 € | 26,49 € |
| 100 | 0,44150 € | 44,15 € |
| 250 | 0,43048 € | 107,62 € |
| 500 | 0,38866 € | 194,33 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

