Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

SA72SB0

DigiKey Part Number
SA72SB0TR-ND - Tape & Reel (TR)
SA72SB0CT-ND - Cut Tape (CT)
SA72SB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA72SB0
Description
THERMOSTAT 72DEG C SPST-NC 4SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 72°C (162°F) Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SA72SB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Breaker
Rated Functioning Temperature
72°C (162°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
25 A
Approval Agency
cUL, TUV, UL
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,87400 €4,37 €
100,80600 €8,06 €
500,66880 €33,44 €
1000,61710 €61,71 €
2500,55464 €138,66 €
5000,51146 €255,73 €
1.0000,47144 €471,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,38940 €1.947,00 €
10.0000,37183 €3.718,30 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €