Similar
Similar

PWR263S-35-R500JE | |
|---|---|
DigiKey Part Number | 118-PWR263S-35-R500JETR-ND - Tape & Reel (TR) 118-PWR263S-35-R500JECT-ND - Cut Tape (CT) 118-PWR263S-35-R500JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-R500JE |
Description | POWER RESISTOR 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-R500JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,19500 € | 41,95 € |
| 25 | 3,67280 € | 91,82 € |
| 50 | 3,34560 € | 167,28 € |
| 100 | 3,06760 € | 306,76 € |
| 250 | 2,76312 € | 690,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57268 € | 1.286,34 € |
| 1.000 | 2,41094 € | 2.410,94 € |
| 1.500 | 2,32788 € | 3.491,82 € |
| 2.500 | 2,23394 € | 5.584,85 € |
| 3.500 | 2,18377 € | 7.643,19 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |


