Similar

PWR221-2FC2R50F | |
|---|---|
DigiKey Part Number | PWR221-2FC2R50F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221-2FC2R50F |
Description | RES 2.5 OHM 1% 50W TO221 |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 50W Through Hole Resistor TO-221 Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-221 | |
Size / Dimension | 0.400" L x 0.157" W (10.16mm x 4.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


