


MP9100-2.50-1% | |
|---|---|
DigiKey Part Number | MP9100-2.50-F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-2.50-1% |
Description | RES 2.5 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MP9100-2.50-1% Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.825" (20.96mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 10,67800 € | 106,78 € |
| 25 | 10,18720 € | 254,68 € |
| 50 | 9,90260 € | 495,13 € |
| 100 | 9,67610 € | 967,61 € |
| 250 | 9,44564 € | 2.361,41 € |
| 500 | 9,31198 € | 4.655,99 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |

